
80861 | |
|---|---|
DigiKey Part Number | 80861-ND |
Manufacturer | |
Manufacturer Product Number | 80861 |
Description | SOCKET 12 PNT CHROME 2" 2.84" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Socket 12 Point Socket Chrome Finish 2" 2.84" (72.0mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Socket | |
Tip Type | 12 Point Socket | |
Size | 2" | |
Drive Size | 3/4" | |
Length | 2.84" (72.0mm) | |
Features | Chrome Finish | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 55,22500 € | 552,25 € |
| Unit Price without VAT: | 55,22500 € |
|---|---|
| Unit Price with VAT: | 65,71775 € |

