
80854 | |
|---|---|
DigiKey Part Number | 80854-ND |
Manufacturer | |
Manufacturer Product Number | 80854 |
Description | SOCKET 12PNT CHROME 1-1/2" 2.36" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Socket 12 Point Socket Chrome Finish 1-1/2" 2.36" (60.0mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Socket | |
Tip Type | 12 Point Socket | |
Size | 1-1/2" | |
Drive Size | 3/4" | |
Length | 2.36" (60.0mm) | |
Features | Chrome Finish | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 32,22900 € | 322,29 € |
| Unit Price without VAT: | 32,22900 € |
|---|---|
| Unit Price with VAT: | 38,35251 € |

