
80852 | |
|---|---|
DigiKey Part Number | 80852-ND |
Manufacturer | |
Manufacturer Product Number | 80852 |
Description | SOCKET 12PT CHROME 1-7/16" 2.28" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Socket 12 Point Socket Chrome Finish 1-7/16" 2.28" (57.9mm) |
Category | Tip Type 12 Point Socket |
Manufacturer Apex Tool Group | Size 1-7/16" |
Packaging Bulk | Drive Size 3/4" |
Part Status Active | Length 2.28" (57.9mm) |
Tool Type Socket | Features Chrome Finish |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 30,22400 € | 302,24 € |
| Unit Price without VAT: | 30,22400 € |
|---|---|
| Unit Price with VAT: | 35,96656 € |

