
80847 | |
|---|---|
DigiKey Part Number | 72-80847-ND |
Manufacturer | |
Manufacturer Product Number | 80847 |
Description | 3/4DR 13PC 6PT DEEP SKT SET MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Socket Set 19mm ~ 50mm 6 Point Socket 3/4" Drive |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Socket Set | |
Tip Type | 6 Point Socket | |
Range of Values | 19mm ~ 50mm | |
Drive Size | 3/4" | |
Includes | Plastic Case | |
Features | Ratcheting | |
Quantity | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 425,35000 € | 425,35 € |
| Unit Price without VAT: | 425,35000 € |
|---|---|
| Unit Price with VAT: | 506,16650 € |

