
80844 | |
|---|---|
DigiKey Part Number | 72-80844-ND |
Manufacturer | |
Manufacturer Product Number | 80844 |
Description | 3/4DR 6PC 12PT SKT SET SAE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Socket Set 2-1/16" ~ 2-3/8" 12 Point Socket 3/4" Drive |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Socket Set | |
Tip Type | 12 Point Socket | |
Range of Values | 2-1/16" ~ 2-3/8" | |
Drive Size | 3/4" | |
Includes | Plastic Case | |
Features | Ratcheting | |
Quantity | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 353,18000 € | 353,18 € |
| Unit Price without VAT: | 353,18000 € |
|---|---|
| Unit Price with VAT: | 420,28420 € |

