
80822 | |
---|---|
DigiKey Part Number | 80822-ND |
Manufacturer | |
Manufacturer Product Number | 80822 |
Description | SOCKET 12 POINT DEEP 24MM 3.03" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Socket 12 Point Socket Deep Socket 24mm 3.03" (77.0mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Socket | |
Tip Type | 12 Point Socket | |
Size | 24mm | |
Drive Size | 1/2" | |
Length | 3.03" (77.0mm) | |
Features | Deep Socket | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | 16,71000 € | 167,10 € |
Unit Price without VAT: | 16,71000 € |
---|---|
Unit Price with VAT: | 19,88490 € |