
80783 | |
|---|---|
DigiKey Part Number | 80783-ND |
Manufacturer | |
Manufacturer Product Number | 80783 |
Description | SOCKET 12 POINT DEEP 12MM 3.03" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Socket 12 Point Socket Deep Socket 12mm 3.03" (77.0mm) |
Category | Tip Type 12 Point Socket |
Manufacturer Apex Tool Group | Size 12mm |
Packaging Bulk | Drive Size 1/2" |
Part Status Active | Length 3.03" (77.0mm) |
Tool Type Socket | Features Deep Socket |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 11,81400 € | 118,14 € |
| Unit Price without VAT: | 11,81400 € |
|---|---|
| Unit Price with VAT: | 14,05866 € |

