
80782 | |
---|---|
DigiKey Part Number | 80782-ND |
Manufacturer | |
Manufacturer Product Number | 80782 |
Description | SOCKET 12 POINT DEEP 11MM 3.03" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Socket 12 Point Socket Deep Socket 11mm 3.03" (77.0mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Socket | |
Tip Type | 12 Point Socket | |
Size | 11mm | |
Drive Size | 1/2" | |
Length | 3.03" (77.0mm) | |
Features | Deep Socket | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | 11,81200 € | 118,12 € |
Unit Price without VAT: | 11,81200 € |
---|---|
Unit Price with VAT: | 14,05628 € |