
80778 | |
|---|---|
DigiKey Part Number | 80778-ND |
Manufacturer | |
Manufacturer Product Number | 80778 |
Description | SOCKET 12 PNT DEEP 13/16" 3.03" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Socket 12 Point Socket Deep Socket 13/16" 3.03" (77.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Socket | |
Tip Type | 12 Point Socket | |
Size | 13/16" | |
Drive Size | 1/2" | |
Length | 3.03" (77.0mm) | |
Features | Deep Socket | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 14,50100 € | 145,01 € |
| Unit Price without VAT: | 14,50100 € |
|---|---|
| Unit Price with VAT: | 17,25619 € |

