
80741 | |
|---|---|
DigiKey Part Number | 80741-ND |
Manufacturer | |
Manufacturer Product Number | 80741 |
Description | SOCKET SQUARE 18MM 2.17" |
Customer Reference | |
Detailed Description | Socket Square 18mm 2.17" (55.1mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | Socket | |
Tip Type | Square | |
Size | 18mm | |
Drive Size | 1/2" | |
Length | 2.17" (55.1mm) | |
Features | - | |
Weight | - |

