
80739 | |
|---|---|
DigiKey Part Number | 80739-ND |
Manufacturer | |
Manufacturer Product Number | 80739 |
Description | SOCKET SQUARE 14MM 2.17" |
Customer Reference | |
Detailed Description | Socket Square 14mm 2.17" (55.1mm) |
Category | Tip Type Square |
Manufacturer Apex Tool Group | Size 14mm |
Packaging Bulk | Drive Size 1/2" |
Part Status Obsolete | Length 2.17" (55.1mm) |
Tool Type Socket |

