
80737 | |
|---|---|
DigiKey Part Number | 80737-ND |
Manufacturer | |
Manufacturer Product Number | 80737 |
Description | SOCKET SQUARE 10MM 2.17" |
Customer Reference | |
Detailed Description | Socket Square 10mm 2.17" (55.1mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | Socket | |
Tip Type | Square | |
Size | 10mm | |
Drive Size | 1/2" | |
Length | 2.17" (55.1mm) | |
Features | - | |
Weight | - |

