
80736 | |
|---|---|
DigiKey Part Number | 80736-ND |
Manufacturer | |
Manufacturer Product Number | 80736 |
Description | SOCKET SQUARE 8MM 1.89" |
Customer Reference | |
Detailed Description | Socket Square 8mm 1.89" (48.0mm) |
Category | Tip Type Square |
Manufacturer Apex Tool Group | Size 8mm |
Packaging Bulk | Drive Size 3/8" |
Part Status Obsolete | Length 1.89" (48.0mm) |
Tool Type Socket |

