Similar

80716 | |
|---|---|
DigiKey Part Number | 80716-ND |
Manufacturer | |
Manufacturer Product Number | 80716 |
Description | SET SKT SAE 1/2DR 12PT 18PC |
Customer Reference | |
Detailed Description | Socket Set 12 Point Socket 1/2" Drive 18 Pieces |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Socket Set | |
Tip Type | 12 Point Socket | |
Range of Values | - | |
Drive Size | 1/2" | |
Includes | - | |
Features | - | |
Quantity | 18 Pieces | |
Weight | - |

