
80673 | |
|---|---|
DigiKey Part Number | 80673-ND |
Manufacturer | |
Manufacturer Product Number | 80673 |
Description | SOCKET TORX BLACK FINISH E24 2" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Socket Torx® Black Finish E24 2.00" (50.8mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Socket | |
Tip Type | Torx® | |
Size | E24 | |
Drive Size | 1/2" | |
Length | 2.00" (50.8mm) | |
Features | Black Finish | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 15,92100 € | 159,21 € |
| Unit Price without VAT: | 15,92100 € |
|---|---|
| Unit Price with VAT: | 18,94599 € |

