
80653 | |
|---|---|
DigiKey Part Number | 80653-ND |
Manufacturer | |
Manufacturer Product Number | 80653 |
Description | SOCKET HEX 7/16" 2.48" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Socket Hex 7/16" 2.48" (63.0mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Socket | |
Tip Type | Hex | |
Size | 7/16" | |
Drive Size | 1/2" | |
Length | 2.48" (63.0mm) | |
Features | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 11,99700 € | 119,97 € |
| Unit Price without VAT: | 11,99700 € |
|---|---|
| Unit Price with VAT: | 14,27643 € |

