
80647 | |
|---|---|
DigiKey Part Number | 72-80647-ND |
Manufacturer | |
Manufacturer Product Number | 80647 |
Description | SKT DP 1/2DR 6PT 21MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Socket 6 Point Socket Chrome Finish 21mm 3.03" (77.0mm) |
Category | Tip Type 6 Point Socket |
Manufacturer Apex Tool Group | Size 21mm |
Packaging Bulk | Drive Size 1/2" |
Part Status Active | Length 3.03" (77.0mm) |
Tool Type Socket | Features Chrome Finish |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,22000 € | 16,22 € |
| Unit Price without VAT: | 16,22000 € |
|---|---|
| Unit Price with VAT: | 19,30180 € |

