
80640 | |
|---|---|
DigiKey Part Number | 80640-ND |
Manufacturer | |
Manufacturer Product Number | 80640 |
Description | SOCKET 6 PNT DEEP IMP 13MM 3.03" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Socket 6 Point Socket Deep Socket 13mm 3.03" (77.0mm) |
Category | Tip Type 6 Point Socket |
Manufacturer Apex Tool Group | Size 13mm |
Packaging Bulk | Drive Size 1/2" |
Part Status Active | Length 3.03" (77.0mm) |
Tool Type Socket | Features Deep Socket |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 11,79700 € | 117,97 € |
| Unit Price without VAT: | 11,79700 € |
|---|---|
| Unit Price with VAT: | 14,03843 € |

