
80637 | |
|---|---|
DigiKey Part Number | 80637-ND |
Manufacturer | |
Manufacturer Product Number | 80637 |
Description | SOCKET 6 PNT DEEP IMP 10MM 3.03" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Socket 6 Point Socket Deep Socket 10mm 3.03" (77.0mm) |
Category | Tip Type 6 Point Socket |
Manufacturer Apex Tool Group | Size 10mm |
Packaging Bulk | Drive Size 1/2" |
Part Status Active | Length 3.03" (77.0mm) |
Tool Type Socket | Features Deep Socket |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 11,72900 € | 117,29 € |
| Unit Price without VAT: | 11,72900 € |
|---|---|
| Unit Price with VAT: | 13,95751 € |

