Image for 80627 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

80627

DigiKey Part Number
80627-ND
Manufacturer
Manufacturer Product Number
80627
Description
SOCKET 6 PNT CHROME 15MM 1.49"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Socket 6 Point Socket Chrome Finish 15mm 1.49" (37.8mm)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tip Type
6 Point Socket
Manufacturer
Apex Tool Group
Size
15mm
Packaging
Bulk
Drive Size
1/2"
Part Status
Active
Length
1.49" (37.8mm)
Tool Type
Socket
Features
Chrome Finish
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
107,80200 €78,02 €
Manufacturers Standard Package
Unit Price without VAT:7,80200 €
Unit Price with VAT:9,28438 €