
80611 | |
|---|---|
DigiKey Part Number | 80611-ND |
Manufacturer | |
Manufacturer Product Number | 80611 |
Description | SOCKET 6 PNT CHROME 1" 1.58" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Socket 6 Point Socket Chrome Finish 1" 1.58" (40.1mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Socket | |
Tip Type | 6 Point Socket | |
Size | 1" | |
Drive Size | 1/2" | |
Length | 1.58" (40.1mm) | |
Features | Chrome Finish | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 9,30300 € | 93,03 € |
| Unit Price without VAT: | 9,30300 € |
|---|---|
| Unit Price with VAT: | 11,07057 € |

