
80546 | |
|---|---|
DigiKey Part Number | 80546-ND |
Manufacturer | |
Manufacturer Product Number | 80546 |
Description | SOCKET SPRK PLUG 6PNT 5/8" 6" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Socket, Spark Plug 6 Point Socket Chrome Finish 5/8" 6.00" (152.4mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Socket, Spark Plug | |
Tip Type | 6 Point Socket | |
Size | 5/8" | |
Drive Size | 3/8" | |
Length | 6.00" (152.4mm) | |
Features | Chrome Finish | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 24,66500 € | 493,30 € |
| Unit Price without VAT: | 24,66500 € |
|---|---|
| Unit Price with VAT: | 29,35135 € |

