
80522 | |
|---|---|
DigiKey Part Number | 80522-ND |
Manufacturer | |
Manufacturer Product Number | 80522 |
Description | SOCKET 12 PNT DEEP SKT 8MM 2.5" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Socket 12 Point Socket Deep Socket 8mm 2.50" (63.5mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Socket | |
Tip Type | 12 Point Socket | |
Size | 8mm | |
Drive Size | 3/8" | |
Length | 2.50" (63.5mm) | |
Features | Deep Socket | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 8,09800 € | 80,98 € |
| Unit Price without VAT: | 8,09800 € |
|---|---|
| Unit Price with VAT: | 9,63662 € |

