
80482 | |
|---|---|
DigiKey Part Number | 80482-ND |
Manufacturer | |
Manufacturer Product Number | 80482 |
Description | SOCKET 12 PNT CHROME 6MM 0.98" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Socket 12 Point Socket Chrome Finish 6mm 0.98" (25.0mm) |
Category | Tip Type 12 Point Socket |
Manufacturer Apex Tool Group | Size 6mm |
Packaging Bulk | Drive Size 3/8" |
Part Status Active | Length 0.98" (25.0mm) |
Tool Type Socket | Features Chrome Finish |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 5,77900 € | 57,79 € |
| Unit Price without VAT: | 5,77900 € |
|---|---|
| Unit Price with VAT: | 6,87701 € |

