
80475 | |
|---|---|
DigiKey Part Number | 80475-ND |
Manufacturer | |
Manufacturer Product Number | 80475 |
Description | TORX BIT TAMP T27 |
Customer Reference | |
Detailed Description | T27 Torx® Bit, Insert 1/4" Drive 0.98" (25.0mm) |
Category | Tip Type Torx® |
Manufacturer Apex Tool Group | Tip Size T27 |
Packaging Bulk | Drive Size 1/4" |
Part Status Obsolete | Length - Overall 0.98" (25.0mm) |
Tool Type Bit, Insert |

