
80470 | |
|---|---|
DigiKey Part Number | 80470-ND |
Manufacturer | |
Manufacturer Product Number | 80470 |
Description | SOCKET POZIDRIV 2" 1.65" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Socket Pozidriv® 2" 1.65" (42.0mm) |
Category | Tip Type Pozidriv® |
Manufacturer Apex Tool Group | Size 2" |
Packaging Bulk | Drive Size 3/8" |
Part Status Active | Length 1.65" (42.0mm) |
Tool Type Socket |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,66000 € | 11,66 € |
| Unit Price without VAT: | 11,66000 € |
|---|---|
| Unit Price with VAT: | 13,87540 € |

