
80465 | |
|---|---|
DigiKey Part Number | 80465-ND |
Manufacturer | |
Manufacturer Product Number | 80465 |
Description | SOCKET SLOTTED 5MM 1.65" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Socket Slotted 5mm 1.65" (42.0mm) |
Category | Tip Type Slotted |
Manufacturer Apex Tool Group | Size 5mm |
Packaging Bulk | Drive Size 3/8" |
Part Status Active | Length 1.65" (42.0mm) |
Tool Type Socket |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,95000 € | 12,95 € |
| Unit Price without VAT: | 12,95000 € |
|---|---|
| Unit Price with VAT: | 15,41050 € |

