
80461 | |
|---|---|
DigiKey Part Number | 80461-ND |
Manufacturer | |
Manufacturer Product Number | 80461 |
Description | SKT TORX BLACK FINISH E12 1.24" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Socket Torx® Black Finish E12 1.24" (31.5mm) |
Category | Tip Type Torx® |
Manufacturer Apex Tool Group | Size E12 |
Packaging Bulk | Drive Size 3/8" |
Part Status Active | Length 1.24" (31.5mm) |
Tool Type Socket | Features Black Finish |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 4,37700 € | 43,77 € |
| Unit Price without VAT: | 4,37700 € |
|---|---|
| Unit Price with VAT: | 5,20863 € |

