
80449 | |
|---|---|
DigiKey Part Number | 80449-ND |
Manufacturer | |
Manufacturer Product Number | 80449 |
Description | SOCKET 12 POINT 6MM 3.15" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Socket 12 Point Socket 6mm 3.15" (80.0mm) |
Category | Tip Type 12 Point Socket |
Manufacturer Apex Tool Group | Size 6mm |
Packaging Bulk | Drive Size 3/8" |
Part Status Active | Length 3.15" (80.0mm) |
Tool Type Socket |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 10,08800 € | 100,88 € |
| Unit Price without VAT: | 10,08800 € |
|---|---|
| Unit Price with VAT: | 12,00472 € |

