
80448 | |
|---|---|
DigiKey Part Number | 80448-ND |
Manufacturer | |
Manufacturer Product Number | 80448 |
Description | SOCKET HEX 10MM 5.98" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Socket Hex 10mm 5.98" (152.0mm) |
Category | Tip Type Hex |
Manufacturer Apex Tool Group | Size 10mm |
Packaging Bulk | Drive Size 3/8" |
Part Status Active | Length 5.98" (152.0mm) |
Tool Type Socket |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,63000 € | 18,63 € |
| Unit Price without VAT: | 18,63000 € |
|---|---|
| Unit Price with VAT: | 22,16970 € |

