
80423 | |
|---|---|
DigiKey Part Number | 80423-ND |
Manufacturer | |
Manufacturer Product Number | 80423 |
Description | SOCKET HEX 2.5MM 1.65" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Socket Hex 2.5mm 1.65" (42.0mm) |
Category | Tip Type Hex |
Manufacturer Apex Tool Group | Size 2.5mm |
Packaging Bulk | Drive Size 3/8" |
Part Status Active | Length 1.65" (42.0mm) |
Tool Type Socket |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 9,52700 € | 95,27 € |
| Unit Price without VAT: | 9,52700 € |
|---|---|
| Unit Price with VAT: | 11,33713 € |

