
80392 | |
|---|---|
DigiKey Part Number | 80392-ND |
Manufacturer | |
Manufacturer Product Number | 80392 |
Description | SOCKET 6 PNT DEEP SKT 10MM 2.5" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Socket 6 Point Socket Deep Socket 10mm 2.50" (63.5mm) |
Category | Tip Type 6 Point Socket |
Manufacturer Apex Tool Group | Size 10mm |
Packaging Bulk | Drive Size 3/8" |
Part Status Active | Length 2.50" (63.5mm) |
Tool Type Socket | Features Deep Socket |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 8,01500 € | 80,15 € |
| Unit Price without VAT: | 8,01500 € |
|---|---|
| Unit Price with VAT: | 9,53785 € |

