
80389S | |
|---|---|
DigiKey Part Number | 80389S-ND |
Manufacturer | |
Manufacturer Product Number | 80389S |
Description | SOCKET 6 PNT CHROME 7MM 1.81" |
Customer Reference | |
Detailed Description | Socket 6 Point Socket Chrome Finish 7mm 1.81" (46.0mm) |
Category | Tip Type 6 Point Socket |
Manufacturer Apex Tool Group | Size 7mm |
Packaging Bulk | Drive Size 3/8" |
Part Status Obsolete | Length 1.81" (46.0mm) |
Tool Type Socket | Features Chrome Finish |

