
80384 | |
---|---|
DigiKey Part Number | 80384-ND |
Manufacturer | |
Manufacturer Product Number | 80384 |
Description | SOCKET 6 PNT CHROME 16MM 0.98" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Socket 6 Point Socket Chrome Finish 16mm 0.98" (25.0mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Socket | |
Tip Type | 6 Point Socket | |
Size | 16mm | |
Drive Size | 3/8" | |
Length | 0.98" (25.0mm) | |
Features | Chrome Finish | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | 7,04300 € | 70,43 € |
Unit Price without VAT: | 7,04300 € |
---|---|
Unit Price with VAT: | 8,38117 € |