
80373S-06 | |
|---|---|
DigiKey Part Number | 72-80373S-06-ND |
Manufacturer | |
Manufacturer Product Number | 80373S-06 |
Description | SKT MID LNGTH 3/8DR 6PT 7/8 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Socket 6 Point Socket Chrome Finish 7/8" 1.81" (46.0mm) |
Category | Tip Type 6 Point Socket |
Manufacturer Apex Tool Group | Size 7/8" |
Packaging Bulk | Drive Size 3/8" |
Part Status Active | Length 1.81" (46.0mm) |
Tool Type Socket | Features Chrome Finish |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,06000 € | 8,06 € |
| Unit Price without VAT: | 8,06000 € |
|---|---|
| Unit Price with VAT: | 9,59140 € |

