
80372S-06 | |
|---|---|
DigiKey Part Number | 72-80372S-06-ND |
Manufacturer | |
Manufacturer Product Number | 80372S-06 |
Description | SKT MID LNGTH 3/8DR 6PT 13/16 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Socket 6 Point Socket Chrome Finish 13/16" 1.81" (46.0mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Socket | |
Tip Type | 6 Point Socket | |
Size | 13/16" | |
Drive Size | 3/8" | |
Length | 1.81" (46.0mm) | |
Features | Chrome Finish | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,04000 € | 8,04 € |
| Unit Price without VAT: | 8,04000 € |
|---|---|
| Unit Price with VAT: | 9,56760 € |

