80370S is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Apex Tool Group
In Stock: 0
Unit Price: 7,45000 €
Image for 80370S is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

80370S

DigiKey Part Number
80370S-ND
Manufacturer
Manufacturer Product Number
80370S
Description
SOCKET 6 PNT CHROME 11/16" 1.81"
Customer Reference
Detailed Description
Socket 6 Point Socket Chrome Finish 11/16" 1.81" (46.0mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Apex Tool Group
Series
-
Packaging
Bulk
Part Status
Obsolete
Tool Type
Socket
Tip Type
6 Point Socket
Size
11/16"
Drive Size
3/8"
Length
1.81" (46.0mm)
Features
Chrome Finish
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes