
80368S-06 | |
|---|---|
DigiKey Part Number | 72-80368S-06-ND |
Manufacturer | |
Manufacturer Product Number | 80368S-06 |
Description | SKT MID LNGHT 3/8DR 6PT 9/16 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Socket 6 Point Socket Chrome Finish 9/16" 1.81" (46.0mm) |
Category | Tip Type 6 Point Socket |
Manufacturer Apex Tool Group | Size 9/16" |
Packaging Bulk | Drive Size 3/8" |
Part Status Active | Length 1.81" (46.0mm) |
Tool Type Socket | Features Chrome Finish |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,32000 € | 7,32 € |
| Unit Price without VAT: | 7,32000 € |
|---|---|
| Unit Price with VAT: | 8,71080 € |

