
80353 | |
|---|---|
DigiKey Part Number | 80353-ND |
Manufacturer | |
Manufacturer Product Number | 80353 |
Description | SOCKET 6 PNT CHROME 7/16" 0.98" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Socket 6 Point Socket Chrome Finish 7/16" 0.98" (25.0mm) |
Category | Tip Type 6 Point Socket |
Manufacturer Apex Tool Group | Size 7/16" |
Packaging Bulk | Drive Size 3/8" |
Part Status Active | Length 0.98" (25.0mm) |
Tool Type Socket | Features Chrome Finish |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 5,77100 € | 57,71 € |
| Unit Price without VAT: | 5,77100 € |
|---|---|
| Unit Price with VAT: | 6,86749 € |

