
80343 | |
|---|---|
DigiKey Part Number | 80343-ND |
Manufacturer | |
Manufacturer Product Number | 80343 |
Description | SOCKET 6 PNT CHROME 3/8" 1.73" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Socket 6 Point Socket Chrome Finish 3/8" 1.73" (44.0mm) |
Category | Tip Type 6 Point Socket |
Manufacturer Apex Tool Group | Size 3/8" |
Packaging Bulk | Drive Size 3/8" |
Part Status Active | Length 1.73" (44.0mm) |
Tool Type Socket | Features Chrome Finish |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,94000 € | 17,94 € |
| Unit Price without VAT: | 17,94000 € |
|---|---|
| Unit Price with VAT: | 21,34860 € |

