
80305S-06 | |
|---|---|
DigiKey Part Number | 72-80305S-06-ND |
Manufacturer | |
Manufacturer Product Number | 80305S-06 |
Description | 10PC 1/4"DR 6PT MID LENGTH SKT S |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Socket Set 3/16" ~ 9/16" 6 Point Socket 1/4" Drive |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Socket Set | |
Tip Type | 6 Point Socket | |
Range of Values | 3/16" ~ 9/16" | |
Drive Size | 1/4" | |
Includes | - | |
Features | Ratcheting | |
Quantity | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,44000 € | 48,44 € |
| Unit Price without VAT: | 48,44000 € |
|---|---|
| Unit Price with VAT: | 57,64360 € |

