80286 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Wiha
In Stock: 0
Unit Price: 5,87667 €
Datasheet
Image for 80286 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

80286

DigiKey Part Number
80286-ND
Manufacturer
Manufacturer Product Number
80286
Description
SOCKET HEX 7/32" 1.34"
Customer Reference
Detailed Description
Socket Hex 7/32" 1.34" (34.0mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Apex Tool Group
Series
-
Packaging
Bulk
Part Status
Obsolete
Tool Type
Socket
Tip Type
Hex
Size
7/32"
Drive Size
3/8"
Length
1.34" (34.0mm)
Features
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes