
80283 | |
|---|---|
DigiKey Part Number | 80283-ND |
Manufacturer | |
Manufacturer Product Number | 80283 |
Description | SOCKET HEX 9/64" 1.08" |
Customer Reference | |
Detailed Description | Socket Hex 9/64" 1.08" (27.4mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | Socket | |
Tip Type | Hex | |
Size | 9/64" | |
Drive Size | 1/4" | |
Length | 1.08" (27.4mm) | |
Features | - | |
Weight | - |


