Image for 80277 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

80277

DigiKey Part Number
80277-ND
Manufacturer
Manufacturer Product Number
80277
Description
SOCKET HEX 7MM 1.34"
Customer Reference
Detailed Description
Socket Hex 7mm 1.34" (34.0mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Apex Tool Group
Series
-
Packaging
Bulk
Part Status
Obsolete
Tool Type
Socket
Tip Type
Hex
Size
7mm
Drive Size
3/8"
Length
1.34" (34.0mm)
Features
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.