
80188D | |
|---|---|
DigiKey Part Number | 80188D-ND |
Manufacturer | |
Manufacturer Product Number | 80188D |
Description | SOCKET TORX BLACK FIN 44MM 0.98" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Socket Torx® Black Finish 44mm 0.98" (25.0mm) |
Category | Tip Type Torx® |
Manufacturer Apex Tool Group | Size 44mm |
Packaging Bulk | Drive Size 1/4" |
Part Status Active | Length 0.98" (25.0mm) |
Tool Type Socket | Features Black Finish |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 5,26900 € | 52,69 € |
| Unit Price without VAT: | 5,26900 € |
|---|---|
| Unit Price with VAT: | 6,27011 € |

