
80186 | |
|---|---|
DigiKey Part Number | 80186-ND |
Manufacturer | |
Manufacturer Product Number | 80186 |
Description | SKT TORX BLACK FINISH E4 0.98" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Socket Torx® Black Finish E4 0.98" (25.0mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Socket | |
Tip Type | Torx® | |
Size | E4 | |
Drive Size | 1/4" | |
Length | 0.98" (25.0mm) | |
Features | Black Finish | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 5,21500 € | 52,15 € |
| Unit Price without VAT: | 5,21500 € |
|---|---|
| Unit Price with VAT: | 6,20585 € |

