
80164 | |
---|---|
DigiKey Part Number | 80164-ND |
Manufacturer | |
Manufacturer Product Number | 80164 |
Description | SOCKET HEX 4MM 1.53" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Socket Hex 4mm 1.53" (38.9mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Socket | |
Tip Type | Hex | |
Size | 4mm | |
Drive Size | 1/4" | |
Length | 1.53" (38.9mm) | |
Features | - | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | 8,29500 € | 82,95 € |
Unit Price without VAT: | 8,29500 € |
---|---|
Unit Price with VAT: | 9,87105 € |