
80163 | |
|---|---|
DigiKey Part Number | 80163-ND |
Manufacturer | |
Manufacturer Product Number | 80163 |
Description | SOCKET HEX 3MM 1.53" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Socket Hex 3mm 1.53" (38.9mm) |
Category | Tip Type Hex |
Manufacturer Apex Tool Group | Size 3mm |
Packaging Bulk | Drive Size 1/4" |
Part Status Active | Length 1.53" (38.9mm) |
Tool Type Socket |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 8,21000 € | 82,10 € |
| Unit Price without VAT: | 8,21000 € |
|---|---|
| Unit Price with VAT: | 9,76990 € |

