
80151D | |
|---|---|
DigiKey Part Number | 80151D-ND |
Manufacturer | |
Manufacturer Product Number | 80151D |
Description | SOCKET HEX 1/16" 1.53" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Socket Hex 1/16" 1.53" (38.9mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Socket | |
Tip Type | Hex | |
Size | 1/16" | |
Drive Size | 1/4" | |
Length | 1.53" (38.9mm) | |
Features | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,29000 € | 8,29 € |
| Unit Price without VAT: | 8,29000 € |
|---|---|
| Unit Price with VAT: | 9,86510 € |

