
80149S | |
---|---|
DigiKey Part Number | 80149S-ND |
Manufacturer | |
Manufacturer Product Number | 80149S |
Description | SOCKET 6 PNT CHROME 14MM 1.25" |
Customer Reference | |
Detailed Description | Socket 6 Point Socket Chrome Finish 14mm 1.25" (31.8mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | Socket | |
Tip Type | 6 Point Socket | |
Size | 14mm | |
Drive Size | 1/4" | |
Length | 1.25" (31.8mm) | |
Features | Chrome Finish | |
Weight | - |